Add To Favorites
SK8403180L N-Channel 30V 12A (Ta), 39A (Tc) 2W (Ta), 19W (Tc) Surface Mount HSSO8-F1-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.96100 $9.61
100 0.74150 $74.15
500 0.54928 $274.64
1,000 0.43942 $439.42
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16265CT-ND
Copy   P16265CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK8403180L

Copy   SK8403180L
Description MOSFET N-CH 30V 12A 8HSSO
Copy   MOSFET N-CH 30V 12A 8HSSO
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

N-Channel 30V 12A (Ta), 39A (Tc) 2W (Ta), 19W (Tc) Surface Mount HSSO8-F1-B

Copy   N-Channel 30V 12A (Ta), 39A (Tc) 2W (Ta), 19W (Tc) Surface Mount HSSO8-F1-B
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A (Ta), 39A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 7.1 mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id 3V @ 1.45mA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1680pF @ 10V
FET Feature -
Power Dissipation (Max) 2W (Ta), 19W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package HSSO8-F1-B
Package / Case 8-PowerSMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P16265CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16265TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.38663
  • Digi-Reel® ? : P16265DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

20:00:07 12/12/2018