Add To Favorites
SK830321KL N-Channel 30V 7A (Ta), 18A (Tc) 2W (Ta), 13W (Tc) Surface Mount HSSO8-F3-B
Product Overview
Digi-Key Part Number P16262CT-ND
Copy   P16262CT-ND
Quantity Available 4,981
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK830321KL

Copy   SK830321KL
Description MOSFET N-CH 30V 7A 8HSSO
Copy   MOSFET N-CH 30V 7A 8HSSO
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

N-Channel 30V 7A (Ta), 18A (Tc) 2W (Ta), 13W (Tc) Surface Mount HSSO8-F3-B

Copy   N-Channel 30V 7A (Ta), 18A (Tc) 2W (Ta), 13W (Tc) Surface Mount HSSO8-F3-B
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7A (Ta), 18A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 24 mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id 3V @ 519µA
Gate Charge (Qg) (Max) @ Vgs 3.9nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 658pF @ 10V
FET Feature -
Power Dissipation (Max) 2W (Ta), 13W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package HSSO8-F3-B
Package / Case 8-PowerSMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P16262CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.62700 $6.27
100 0.48390 $48.39
500 0.35844 $179.22
1,000 0.28675 $286.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16262TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.23489
  • Digi-Reel® ? : P16262DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,981 - Immediate
  • Unit Price: Digi-Reel®

01:46:29 9/23/2018