Add To Favorites
Product Overview
Digi-Key Part Number P16273CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SC8673040L

Description MOSFET 2N-CH 30V 16A/46A 8-HSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 16A, 46A 1.7W, 2.5W Surface Mount HSO8-F3-B

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 16A, 46A
Rds On (Max) @ Id, Vgs 10 mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 3V @ 5.85mA
Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1092pF @ 10V
Power - Max 1.7W, 2.5W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSMD, Flat Leads
Supplier Device Package HSO8-F3-B
 
Additional Resources
Standard Package ? 1
Other Names P16273CT

17:53:57 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.32800 $23.28
100 1.87060 $187.06
500 1.45494 $727.47
1,000 1.20552 $1,205.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16273TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.08969
  • Digi-Reel® ? : P16273DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback