Add To Favorites
SC8673010L Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 16A, 40A 1.7W, 2.5W Surface Mount HSO8-F3-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.49000 $24.90
100 2.03700 $203.70
500 1.62470 $812.35
1,000 1.37728 $1,377.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16272CT-ND
Copy   P16272CT-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC8673010L

Copy   SC8673010L
Description MOSFET 2N-CH 30V 16A/40A 8-HSO
Copy   MOSFET 2N-CH 30V 16A/40A 8-HSO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 16A, 40A 1.7W, 2.5W Surface Mount HSO8-F3-B

Copy   Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 16A, 40A 1.7W, 2.5W Surface Mount HSO8-F3-B
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 16A, 40A
Rds On (Max) @ Id, Vgs 10 mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 3V @ 4.38mA
Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 5180pF @ 10V
Power - Max 1.7W, 2.5W
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSMD, Flat Leads
Supplier Device Package HSO8-F3-B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P16272CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16272TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.29713
  • Digi-Reel® ? : P16272DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®

00:43:29 1/19/2019