Product Overview
Digi-Key Part Number PNA4602M-ND
Copy   PNA4602M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PNA4602M

Copy   PNA4602M
Description PHOTO IC INFRARED 38.0KHZ
Copy   PHOTO IC INFRARED 38.0KHZ
Detailed Description

Remote Receiver Sensor, 38.0kHz 10m Through Hole

Copy   Remote Receiver Sensor, 38.0kHz 10m Through Hole
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Bulk ?
Part Status Obsolete
Sensing Distance 10m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 4.7V ~ 5.3V
Current - Supply 2.4mA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -20°C ~ 75°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TSOP38338 - Vishay Semiconductor Opto Division | 751-1388-ND DigiKey Electronics
  • TSOP38338
  • Vishay Semiconductor Opto Division
  • IC IR RCVR MOD 38KHZ DOME RADIAL
  • Unit Price $1.12000
  • 751-1388-ND
Additional Resources
Standard Package ? 1,000

19:16:46 1/15/2019