Add To Favorites
Product Overview
Digi-Key Part Number NN31002A-BBCT-ND
Quantity Available 719
Can ship immediately
Manufacturer

Manufacturer Part Number

NN31002A-BB

Description DC/DC CONVERTER 0.6-5.5V 22W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5 V 4A 4.5V - 28V Input

Documents & Media
Datasheets NN31002A View All Specifications
NN31002A Datasheet
Featured Product NN3100xA Series
Online Catalog NN31002A-BB
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output 1 0.6 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4A
Power (Watts) 22W
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 57-PowerBFQFN Module
Size / Dimension 0.33" L x 0.30" W x 0.19" H (8.5mm x 7.5mm x 4.7mm)
Supplier Device Package 57-HQFN (7.5x6.5)
Base Part Number NN3100
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NN31002A-BBCT

18:32:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.71000 $12.71
10 11.55700 $115.57
25 10.69000 $267.25
100 9.82310 $982.31
250 8.95636 $2,239.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NN31002A-BBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $8.13450
  • Digi-Reel® ? : NN31002A-BBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback