Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.31500 $33.15
25 2.98360 $74.59
100 2.71860 $271.86
250 2.45336 $613.34
500 2.20138 $1,100.69
1,000 1.85658 $1,856.58
2,500 1.76375 $4,409.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NN30295A-VBCT-ND
Copy   NN30295A-VBCT-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NN30295A-VB

Copy   NN30295A-VB
Description IC REG BUCK ADJ 6A SYNC 24HVQFN
Copy   IC REG BUCK ADJ 6A SYNC 24HVQFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad
Documents & Media
Datasheets NN30295A View All Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.6V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.5V
Current - Output 6A
Frequency - Switching Selectable
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number NN30295
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NN30295A-VBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NN30295A-VBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.64800
  • Digi-Reel® ? : NN30295A-VBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

19:40:24 1/16/2019