Add To Favorites
NN30195A-VB Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad
Product Overview
Digi-Key Part Number NN30195A-VBCT-ND
Copy   NN30195A-VBCT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NN30195A-VB

Copy   NN30195A-VB
Description IC REG BUCK ADJ 6A SYNC 24HVQFN
Copy   IC REG BUCK ADJ 6A SYNC 24HVQFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad
Documents & Media
Datasheets NN30195A View All Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.6V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.5V
Current - Output 6A
Frequency - Switching 500kHz, 1MHz, 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number NN30195
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NN30195A-VBCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.12000 $31.20
25 2.80840 $70.21
100 2.55870 $255.87
250 2.30908 $577.27
500 2.07192 $1,035.96
1,000 1.74741 $1,747.41
2,500 1.66004 $4,150.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NN30195A-VBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.55110
  • Digi-Reel® ? : NN30195A-VBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

08:24:55 9/22/2018