Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79800 $27.98
100 2.33580 $233.58
500 1.93448 $967.24
1,000 1.66693 $1,666.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MTM982400BBFCT-ND
Copy   MTM982400BBFCT-ND
Quantity Available 2,277
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTM982400BBF

Copy   MTM982400BBF
Description MOSFET N-CH 40V 7A SO8-F1
Copy   MOSFET N-CH 40V 7A SO8-F1
Detailed Description

N-Channel 40V 7A (Ta) 2W (Ta) Surface Mount SO8-F1-B

Copy   N-Channel 40V 7A (Ta) 2W (Ta) Surface Mount SO8-F1-B
Documents & Media
Datasheets MTM982400BBF
Featured Product Wearables Technology Components
Manufacturer Product Page MTM982400BBF View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 23 mOhm @ 7A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1750pF @ 10V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SO8-F1-B
Package / Case 8-SMD, Flat Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MTM982400BBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MTM982400BBFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.61838

08:28:31 1/16/2019