Add To Favorites
MN63Y1213-E1 RFID Reader/Transponder IC 13.56MHz ISO 14443 I²C, UART 1.7 V ~ 3.6 V 8-XFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.45300 $24.53
25 2.19000 $54.75
100 1.97100 $197.10
250 1.75204 $438.01
500 1.53304 $766.52
1,000 1.27023 $1,270.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MN63Y1213-E1CT-ND
Copy   MN63Y1213-E1CT-ND
Quantity Available 992
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MN63Y1213-E1

Copy   MN63Y1213-E1
Description IC LSI NFC TAG RFID SON-8
Copy   IC LSI NFC TAG RFID SON-8
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

RFID Reader/Transponder IC 13.56MHz ISO 14443 I²C, UART 1.7 V ~ 3.6 V 8-XFDFN Exposed Pad

Copy   RFID Reader/Transponder IC 13.56MHz ISO 14443 I²C, UART 1.7 V ~ 3.6 V 8-XFDFN Exposed Pad
Documents & Media
Datasheets MN63Y1213
Video File Wearable Components Solutions
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Wearables Technology Components
Online Catalog MN63Y12
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Reader/Transponder
Frequency 13.56MHz
Standards ISO 14443
Interface I²C, UART
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -20°C ~ 85°C
Package / Case 8-XFDFN Exposed Pad
Supplier Device Package 8-SON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
You May Also Be Interested In
  • MN63Y1208-E1 - Panasonic Electronic Components | MN63Y1208-E1CT-ND DigiKey Electronics
  • MN63Y1208-E1
  • Panasonic Electronic Components
  • IC LSI NFC TAG RFID 16QFN
  • Unit Price $2.97000
  • MN63Y1208-E1CT-ND
  • CR95HF-VMD5T - STMicroelectronics | 497-15737-1-ND DigiKey Electronics
  • CR95HF-VMD5T
  • STMicroelectronics
  • TRANSCEIVER 13.56MHZ 32VFQFPN
  • Unit Price $3.53000
  • 497-15737-1-ND
  • TRF7970ARHBR - Texas Instruments | 296-29355-1-ND DigiKey Electronics
  • TRF7970ARHBR
  • Texas Instruments
  • IC RFID/NFC AFE 13.56MHZ 32QFN
  • Unit Price $5.69000
  • 296-29355-1-ND
  • MN63Y1210AF - Panasonic Electronic Components | MN63Y1210AFCT-ND DigiKey Electronics
  • MN63Y1210AF
  • Panasonic Electronic Components
  • IC LSI NFC TAG RFID 16SSOP
  • Unit Price $2.67000
  • MN63Y1210AFCT-ND
  • MN63Y1212-E1 - Panasonic Electronic Components | MN63Y1212-E1CT-ND DigiKey Electronics
  • MN63Y1212-E1
  • Panasonic Electronic Components
  • IC LSI NFC TAG RFID SON-8
  • Unit Price $2.58000
  • MN63Y1212-E1CT-ND
Additional Resources
Standard Package ? 1
Other Names MN63Y1213-E1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MN63Y1213-E1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.08459
  • Digi-Reel® ? : MN63Y1213-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 992 - Immediate
  • Unit Price: Digi-Reel®

17:41:03 1/16/2019