Add To Favorites
MN63Y1212-E1 RFID Reader IC 13.56MHz ISO 14443 UART 1.7 V ~ 3.6 V 8-XFDFN Exposed Pad
Product Overview
Digi-Key Part Number MN63Y1212-E1CT-ND
Copy   MN63Y1212-E1CT-ND
Quantity Available 4,910
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MN63Y1212-E1

Copy   MN63Y1212-E1
Description IC LSI NFC TAG RFID SON-8
Copy   IC LSI NFC TAG RFID SON-8
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RFID Reader IC 13.56MHz ISO 14443 UART 1.7 V ~ 3.6 V 8-XFDFN Exposed Pad

Copy   RFID Reader IC 13.56MHz ISO 14443 UART 1.7 V ~ 3.6 V 8-XFDFN Exposed Pad
Documents & Media
Datasheets MN63Y1212
Video File Wearable Components Solutions
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Wearables Technology Components
Online Catalog MN63Y12
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Reader
Frequency 13.56MHz
Standards ISO 14443
Interface UART
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -20°C ~ 85°C
Package / Case 8-XFDFN Exposed Pad
Supplier Device Package 8-SON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
You May Also Be Interested In
  • NHS3100/A1Z - NXP USA Inc. | 568-13328-1-ND DigiKey Electronics
  • NHS3100/A1Z
  • NXP USA Inc.
  • TEMP SENSOR - HVQFN24 PACKAGE
  • Unit Price $3.92000
  • 568-13328-1-ND
  • AT88RF1354-ZU - Microchip Technology | AT88RF1354-ZU-ND DigiKey Electronics
  • AT88RF1354-ZU
  • Microchip Technology
  • IC RF READER 13.56MHZ 36-VQFN
  • Unit Price $2.03000
  • AT88RF1354-ZU-ND
  • MN63Y1213-E1 - Panasonic Electronic Components | MN63Y1213-E1CT-ND DigiKey Electronics
  • MN63Y1213-E1
  • Panasonic Electronic Components
  • IC LSI NFC TAG RFID SON-8
  • Unit Price $2.72000
  • MN63Y1213-E1CT-ND
  • NHS3152/A1Z - NXP USA Inc. | 568-13399-1-ND DigiKey Electronics
  • NHS3152/A1Z
  • NXP USA Inc.
  • IC TEMP SENSOR NFC 24HVQFN
  • Unit Price $4.15000
  • 568-13399-1-ND
  • MN63Y1208-E1 - Panasonic Electronic Components | MN63Y1208-E1CT-ND DigiKey Electronics
  • MN63Y1208-E1
  • Panasonic Electronic Components
  • IC LSI NFC TAG RFID 16QFN
  • Unit Price $2.97000
  • MN63Y1208-E1CT-ND
Additional Resources
Standard Package ? 1
Other Names MN63Y1212-E1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.33200 $23.32
25 2.08200 $52.05
100 1.87370 $187.37
250 1.66552 $416.38
500 1.45734 $728.67
1,000 1.20750 $1,207.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MN63Y1212-E1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.03103
  • Digi-Reel® ? : MN63Y1212-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,910 - Immediate
  • Unit Price: Digi-Reel®

22:31:09 9/21/2018