Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAZW068HGLCT-ND
Quantity Available 6,707
Can ship immediately
Manufacturer

Manufacturer Part Number

MAZW068HGL

Description DIODE ZENER ARRAY 6.8V SSSMINI3
Detailed Description

Zener Diode Array 1 Pair Common Anode 6.8V 150mW SSSMini3-F2

Documents & Media
Datasheets MAZW000H Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance -
Power - Max 150mW
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 100nA @ 4V
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SSSMini3-F2
Base Part Number MAZW06V8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAZW068HGLCT

19:30:00 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55900 $5.59
25 0.49480 $12.37
100 0.43090 $43.09
250 0.37500 $93.75
500 0.31916 $159.58
1,000 0.25533 $255.33
2,500 0.23139 $578.47
5,000 0.21543 $1,077.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAZW068HGLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback