Add To Favorites
Product Overview
Digi-Key Part Number MAZM062HGLCT-ND
Copy   MAZM062HGLCT-ND
Quantity Available 2,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAZM062HGL

Copy   MAZM062HGL
Description DIODE ZENER ARRAY 6.2V SSMINI5
Copy   DIODE ZENER ARRAY 6.2V SSMINI5
Detailed Description

Zener Diode Array 2 Pair Common Anode 6.2V 150mW SSMini5-F3

Copy   Zener Diode Array 2 Pair Common Anode 6.2V 150mW  SSMini5-F3
Documents & Media
Datasheets MAZMzzzH Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Configuration 2 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance -
Power - Max 150mW
Impedance (Max) (Zzt) 50 Ohms
Current - Reverse Leakage @ Vr 200nA @ 4V
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package SSMini5-F3
Base Part Number MAZM06V2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAZM062HGLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65200 $6.52
25 0.57720 $14.43
100 0.50260 $50.26
250 0.43748 $109.37
500 0.37230 $186.15
1,000 0.29785 $297.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAZM062HGLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,996 - Immediate
  • Unit Price: Digi-Reel®

02:45:43 9/20/2018