Add To Favorites
Product Overview
Digi-Key Part Number MAZM062H0LCT-ND
Copy   MAZM062H0LCT-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAZM062H0L

Copy   MAZM062H0L
Description TVS DIODE 4V SSMINI5-F1
Copy   TVS DIODE 4V SSMINI5-F1
Documents & Media
Datasheets MAZMzzzH Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 4V
Voltage - Breakdown (Min) 5.8V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package SSMini5-F1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAZM062H0LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65200 $6.52
25 0.57720 $14.43
100 0.50260 $50.26
250 0.43748 $109.37
500 0.37234 $186.17
1,000 0.29786 $297.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAZM062H0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®

18:26:50 9/18/2018