Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAZD30000LCT-ND
Quantity Available 19,962
Can ship immediately
Manufacturer

Manufacturer Part Number

MAZD30000L

Description DIODE ZENER 30V 120MW SSSMINI2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 30V 120mW ±7% Surface Mount SSSMini2-F2

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 30V
Tolerance ±7%
Power - Max 120mW
Impedance (Max) (Zzt) 160 Ohms
Current - Reverse Leakage @ Vr 50nA @ 23V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package SSSMini2-F2
Base Part Number MAZD30
 
Additional Resources
Standard Package ? 1
Other Names MAZD30000LCT

17:22:01 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.36700 $3.67
25 0.31000 $7.75
100 0.25220 $25.22
250 0.20896 $52.24
500 0.17292 $86.46
1,000 0.12969 $129.69
2,500 0.11888 $297.21
5,000 0.11168 $558.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAZD30000LTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.10143
  • Digi-Reel® ? : MAZD30000LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback