Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAZ8270GLLCT-ND
Quantity Available 5,260
Can ship immediately
Manufacturer

Manufacturer Part Number

MAZ8270GLL

Description DIODE ZENER 27V 150MW SMINI2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 27V 150mW ±7% Surface Mount SMini2-F3

Documents & Media
Datasheets MAZ8zzzG Series Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 27V
Tolerance ±7%
Power - Max 150mW
Impedance (Max) (Zzt) 120 Ohms
Current - Reverse Leakage @ Vr 50nA @ 21V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F3
Base Part Number MAZ827
 
Additional Resources
Standard Package ? 1
Other Names MAZ8270GLLCT

11:14:51 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32800 $3.28
25 0.26880 $6.72
100 0.21510 $21.51
250 0.15644 $39.11
500 0.12712 $63.56
1,000 0.09778 $97.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAZ8270GLLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.08545
  • Digi-Reel® ? : MAZ8270GLLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback