Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAZ32200MLCT-ND
Quantity Available 6,228
Can ship immediately
Manufacturer

Manufacturer Part Number

MAZ32200ML

Description DIODE ZENER 22V 200MW MINI3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 22V 200mW ±6% Surface Mount Mini3-G1

Documents & Media
Datasheets MAZ3000 Series Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 55 Ohms
Current - Reverse Leakage @ Vr 50nA @ 15V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G1
Base Part Number MAZ322
 
Additional Resources
Standard Package ? 1
Other Names MA3220
MA3220CT
MA3220CT-ND
MAZ32200MLCT

16:41:41 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35000 $3.50
25 0.28760 $7.19
100 0.23010 $23.01
250 0.16732 $41.83
500 0.13596 $67.98
1,000 0.10458 $104.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAZ32200MLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.09139
  • Digi-Reel® ? : MAZ32200MLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback