Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAZ247000GCT-ND
Quantity Available 4,049
Can ship immediately
Manufacturer

Manufacturer Part Number

MAZ247000G

Description DIODE ZENER 47V 1W DO41
Detailed Description

Zener Diode 47V 1W ±6% Through Hole DO41-A1

Documents & Media
Datasheets MAZ2000 Series Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 47V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) 50 Ohms
Current - Reverse Leakage @ Vr 5µA @ 31V
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO41-A1
Base Part Number MAZ247
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAZ247000GCT

01:18:32 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59800 $5.98
25 0.52360 $13.09
100 0.44880 $44.88
250 0.38896 $97.24
500 0.32912 $164.56
1,000 0.25433 $254.33
2,500 0.23189 $579.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback