Add To Favorites
Product Overview
Digi-Key Part Number MAZ243000GCT-ND
Copy   MAZ243000GCT-ND
Quantity Available 6,341
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAZ243000G

Copy   MAZ243000G
Description DIODE ZENER 43V 1W DO41
Copy   DIODE ZENER 43V 1W DO41
Detailed Description

Zener Diode 43V 1W ±7% Through Hole DO41-A1

Copy   Zener Diode 43V 1W ±7% Through Hole DO41-A1
Documents & Media
Datasheets MAZ2000 Series Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 43V
Tolerance ±7%
Power - Max 1W
Impedance (Max) (Zzt) 50 Ohms
Current - Reverse Leakage @ Vr 5µA @ 29V
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO41-A1
Base Part Number MAZ243
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAZ243000GCT
MAZ243000GTCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59800 $5.98
25 0.52360 $13.09
100 0.44880 $44.88
250 0.38896 $97.24
500 0.32912 $164.56
1,000 0.25433 $254.33
2,500 0.23189 $579.72

Submit a request for quotation on quantities greater than those displayed.

13:30:46 9/18/2018