Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59800 $5.98
25 0.52360 $13.09
100 0.44880 $44.88
250 0.38896 $97.24
500 0.32912 $164.56
1,000 0.25433 $254.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAZ20560A0GCT-ND
Copy   MAZ20560A0GCT-ND
Quantity Available 1,071
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAZ20560A0G

Copy   MAZ20560A0G
Description DIODE ZENER 5.6V 1W DO41
Copy   DIODE ZENER 5.6V 1W DO41
Detailed Description

Zener Diode 5.6V 1W ±7% Through Hole DO41-A1

Copy   Zener Diode 5.6V 1W ±7% Through Hole DO41-A1
Documents & Media
Datasheets MAZ2000 Series Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±7%
Power - Max 1W
Impedance (Max) (Zzt) 8 Ohms
Current - Reverse Leakage @ Vr 20µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO41-A1
Base Part Number MAZ205V6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAZ20560A0GCT

10:38:10 11/18/2018