Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67600 $6.76
25 0.60320 $15.08
100 0.53040 $53.04
250 0.46656 $116.64
500 0.40276 $201.38
1,000 0.32984 $329.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAYS075GZLCT-ND
Copy   MAYS075GZLCT-ND
Quantity Available 2,703
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAYS075GZL

Copy   MAYS075GZL
Description DIODE ZENER 7.5V 150MW SSMINI2
Copy   DIODE ZENER 7.5V 150MW SSMINI2
Detailed Description

Zener Diode 7.5V 150mW Surface Mount SSMini2-F4

Copy   Zener Diode 7.5V 150mW  Surface Mount SSMini2-F4
Documents & Media
Datasheets MAYS075GZ
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance -
Power - Max 150mW
Current - Reverse Leakage @ Vr 2µA @ 5V
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F4
Base Part Number MAYS07V5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAYS075GZLCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAYS075GZLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,703 - Immediate
  • Unit Price: Digi-Reel®

15:06:37 11/18/2018