Add To Favorites
Product Overview
Digi-Key Part Number MAYS0750ZLCT-ND
Copy   MAYS0750ZLCT-ND
Quantity Available 1,722
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAYS0750ZL

Copy   MAYS0750ZL
Description TVS DIODE 5V SSMINI2-F1
Copy   TVS DIODE 5V SSMINI2-F1
Documents & Media
Datasheets MAYS0750Z
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 1.5pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F1
Base Part Number MAYS0750Z
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAYS0750ZLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63800 $6.38
25 0.56520 $14.13
100 0.49220 $49.22
250 0.42836 $107.09
500 0.36456 $182.28
1,000 0.29165 $291.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAYS0750ZLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,722 - Immediate
  • Unit Price: Digi-Reel®

11:33:00 9/21/2018