Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53100 $5.31
25 0.46480 $11.62
100 0.39840 $39.84
250 0.34532 $86.33
500 0.29220 $146.10
1,000 0.22578 $225.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAU211100BCT-ND
Copy   MAU211100BCT-ND
Quantity Available 2,366
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAU211100B

Copy   MAU211100B
Description DIODE GP 80V 100MA USSMINI2-F1
Copy   DIODE GP 80V 100MA USSMINI2-F1
Detailed Description

Diode Standard 80V 100mA (DC) Surface Mount USSMini2-F1

Copy   Diode Standard 80V 100mA (DC) Surface Mount USSMini2-F1
Documents & Media
Datasheets MAU2111 Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 100nA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package USSMini2-F1
Operating Temperature - Junction 150°C (Max)
Base Part Number MAU2111
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAU211100BCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAU211100BDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,366 - Immediate
  • Unit Price: Digi-Reel®

23:19:23 11/12/2018