Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62200 $6.22
100 0.48000 $48.00
500 0.35558 $177.79
1,000 0.28446 $284.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MA4X71400LCT-ND
Copy   MA4X71400LCT-ND
Quantity Available 2,025
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA4X71400L

Copy   MA4X71400L
Description DIODE ARRAY SCHOTTKY 30V MINI4
Copy   DIODE ARRAY SCHOTTKY 30V MINI4
Detailed Description

Diode Array 2 Independent Schottky 30V 30mA (DC) Surface Mount TO-253-4, TO-253AA

Copy   Diode Array 2 Independent Schottky 30V 30mA (DC) Surface Mount TO-253-4, TO-253AA
Documents & Media
Datasheets MA4X714
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 30mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1ns
Current - Reverse Leakage @ Vr 1µA @ 30V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package Mini4-G1
Base Part Number MA4X714
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MA4X71400LCT
MA714
MA714CT
MA714CT-ND
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MA4X71400LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,025 - Immediate
  • Unit Price: Digi-Reel®

07:20:45 12/16/2018