Add To Favorites
MA4L72800A Diode Schottky 30V 30mA (DC) Surface Mount ML4-N1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.46100 $4.61
100 0.31610 $31.61
500 0.21674 $108.37
1,000 0.16256 $162.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MA4L72800ACT-ND
Copy   MA4L72800ACT-ND
Quantity Available 5,571
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA4L72800A

Copy   MA4L72800A
Description DIODE SCHOTTKY 30V 30MA ML4N1
Copy   DIODE SCHOTTKY 30V 30MA ML4N1
Detailed Description

Diode Schottky 30V 30mA (DC) Surface Mount ML4-N1

Copy   Diode Schottky 30V 30mA (DC) Surface Mount ML4-N1
Documents & Media
Datasheets MA4L728
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 30mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1ns
Current - Reverse Leakage @ Vr 300nA @ 30V
Capacitance @ Vr, F 1.5pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-103
Supplier Device Package ML4-N1
Operating Temperature - Junction 125°C (Max)
Base Part Number MA4L7280
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MA4L72800ACT

05:19:16 11/22/2018