Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.62400 $16.24
25 1.45000 $36.25
100 1.30500 $130.50
250 1.15996 $289.99
500 1.01496 $507.48
1,000 0.84097 $840.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MA3U74900LCT-ND
Copy   MA3U74900LCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA3U74900L

Copy   MA3U74900L
Description DIODE ARRAY SCHOTTKY 40V 5A 2UG
Copy   DIODE ARRAY SCHOTTKY 40V 5A 2UG
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 40V 5A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy   Diode Array 1 Pair Common Cathode Schottky 40V 5A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Documents & Media
Datasheets MA3U74900L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 550mV @ 2.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 40V
Operating Temperature - Junction -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package U-G2
Base Part Number MA3U749
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MA3U74900LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MA3U74900LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.76016
  • Digi-Reel® ? : MA3U74900LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

21:19:59 11/13/2018