Add To Favorites
Product Overview
Digi-Key Part Number MA3J74100LCT-ND
Copy   MA3J74100LCT-ND
Quantity Available 5,651
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA3J74100L

Copy   MA3J74100L
Description DIODE SCHOTTKY 30V 30MA SMINI3
Copy   DIODE SCHOTTKY 30V 30MA SMINI3
Detailed Description

Diode Schottky 30V 30mA (DC) Surface Mount SMini3-F1

Copy   Diode Schottky 30V 30mA (DC) Surface Mount SMini3-F1
Documents & Media
Datasheets MA3J741
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 30mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1ns
Current - Reverse Leakage @ Vr 300nA @ 30V
Capacitance @ Vr, F 1.5pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F1
Operating Temperature - Junction 125°C (Max)
Base Part Number MA3J7410
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MA3J7410GLCT-ND MA3J7410GL Panasonic Electronic Components Cut Tape (CT) ? 4,526 - Immediate
$0.60000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names MA3J74100LCT
MA741
MA741CT
MA741CT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.46800 $4.68
100 0.32120 $32.12
500 0.22022 $110.11
1,000 0.16517 $165.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MA3J74100LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,651 - Immediate
  • Unit Price: Digi-Reel®

03:23:48 9/21/2018