Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57400 $5.74
100 0.43090 $43.09
500 0.31596 $157.98
1,000 0.24415 $244.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MA2C029QAFCT-ND
Copy   MA2C029QAFCT-ND
Quantity Available 1,076
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA2C029QAF

Copy   MA2C029QAF
Description DIODE GEN PURP 6V 50MA DO34
Copy   DIODE GEN PURP 6V 50MA DO34
Detailed Description

Diode Standard 6V 50mA (DC) Through Hole DO34-A1

Copy   Diode Standard 6V 50mA (DC) Through Hole DO34-A1
Documents & Media
Datasheets MA2C029Q Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 6V
Current - Average Rectified (Io) 50mA (DC)
Voltage - Forward (Vf) (Max) @ If 2.4V @ 3mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 1µA @ 6V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AG, DO-34, Axial
Supplier Device Package DO34-A1
Operating Temperature - Junction 150°C (Max)
Base Part Number MA2C029
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MA2C029QAFCT

23:50:53 11/18/2018