Add To Favorites
Product Overview
Digi-Key Part Number MA26V0500ACT-ND
Copy   MA26V0500ACT-ND
Quantity Available 9,894
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA26V0500A

Copy   MA26V0500A
Description DIODE VARIABLE CAP 10V 1006
Copy   DIODE VARIABLE CAP 10V 1006
Detailed Description

Varactor Single 10V Surface Mount ML3-N2

Copy   Varactor Single 10V Surface Mount ML3-N2
Documents & Media
Datasheets MA26V05 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance @ Vr, F 4.1pF @ 4V, 1MHz
Capacitance Ratio 4.7
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 10V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-101, SOT-883
Supplier Device Package ML3-N2
Base Part Number MA26V05
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MA26V0500ACT
MACT26V0500ACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.46500 $4.65
100 0.31900 $31.90
500 0.21874 $109.37
1,000 0.16405 $164.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MA26V0500ADKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,894 - Immediate
  • Unit Price: Digi-Reel®

12:31:05 9/25/2018