Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number LNJC24X4ARACT-ND
Quantity Available 3,184
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJC24X4ARA

Description LED ICE BLUE 3528 SMD
Detailed Description

Ice Blue LED Indication - Discrete 3V 2-PLCC

Documents & Media
Datasheets LNJC24X4ARA Spec
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Ice Blue
Lens Color -
Lens Transparency -
Millicandela Rating 230mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 10mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 3528
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
Base Part Number LNJC24X4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LNJC24X4ARACT

01:06:51 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.74900 $17.49
25 1.29760 $32.44
100 1.12820 $112.82
250 1.01540 $253.85
500 0.90256 $451.28
1,000 0.77564 $775.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJC24X4ARATR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.66667
  • Digi-Reel® ? : LNJC24X4ARADKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,184 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback