Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P14141CT-ND
Quantity Available 9,660
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ8W0C83RA

Description LED ORANGE 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Orange 620nm LED Indication - Discrete 1.95V 0603 (1608 Metric)

Documents & Media
Datasheets LNJ8W0C83RA
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Orange
Lens Color -
Lens Transparency -
Millicandela Rating 17.5mcd
Lens Style/Size Round with Flat Top, 0.60mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 620nm
Wavelength - Peak 630nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Wide Angle Type LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.55mm
Base Part Number LNJ*W0C
 
Additional Resources
Standard Package ? 1
Other Names P14141CT

23:11:15 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.34500 $3.45
25 0.28200 $7.05
100 0.22560 $22.56
250 0.19036 $47.59
500 0.16218 $81.09
1,000 0.12692 $126.92
2,500 0.11634 $290.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14141TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.09615
  • Digi-Reel® ? : P14141DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback