Add To Favorites
LNJ8L6C18RA Red 614nm LED Indication - Discrete 2.45V 6-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.78300 $27.83
25 2.11280 $52.82
100 1.86130 $186.13
250 1.69360 $423.40
500 1.52594 $762.97
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16799-1-ND
Copy   P16799-1-ND
Quantity Available 1,004
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNJ8L6C18RA

Copy   LNJ8L6C18RA
Description LED RED 3533 SMD
Copy   LED RED 3533 SMD
Detailed Description

Red 614nm LED Indication - Discrete 2.45V 6-SMD, J-Lead

Copy   Red 614nm LED Indication - Discrete 2.45V 6-SMD, J-Lead
Documents & Media
Datasheets LNJ8L6C18RA
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL Mult Devices EOL 27/Jul/2018
Manufacturer Product Page LNJ8L6C18RA View All Specifications
PCN Part Status Change Mult Devices 05/Jul/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Red
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 7600mcd
Lens Style Round with Flat Top
Lens Size 2.60mm Dia
Voltage - Forward (Vf) (Typ) 2.45V
Current - Test 140mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 614nm
Wavelength - Peak 623nm
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 3533
Size / Dimension 3.50mm L x 3.30mm W
Height (Max) 1.95mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names P16799-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16799-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.21571
  • Digi-Reel® ? : P16799-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,004 - Immediate
  • Unit Price: Digi-Reel®

03:29:48 1/23/2019