Add To Favorites
LNJ8L4C38RA Red 614nm LED Indication - Discrete 2.3V 4-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.05500 $20.55
25 1.52440 $38.11
100 1.32570 $132.57
250 1.19316 $298.29
500 1.06058 $530.29
1,000 0.91143 $911.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16798-1-ND
Copy   P16798-1-ND
Quantity Available 1,893
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNJ8L4C38RA

Copy   LNJ8L4C38RA
Description LED RED 4PLCC SMD
Copy   LED RED 4PLCC SMD
Detailed Description

Red 614nm LED Indication - Discrete 2.3V 4-PLCC

Copy   Red 614nm LED Indication - Discrete 2.3V 4-PLCC
Documents & Media
Datasheets LNJ8L4C38RA
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL Mult Devices EOL 27/Jul/2018
Manufacturer Product Page LNJ8L4C38RA View All Specifications
PCN Part Status Change Mult Devices 05/Jul/2017
Online Catalog PLCC-4 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Color Red
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 2800mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2.3V
Current - Test 50mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 614nm
Wavelength - Peak 623nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.95mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names P16798-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16798-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.78338
  • Digi-Reel® ? : P16798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,893 - Immediate
  • Unit Price: Digi-Reel®

19:24:20 12/16/2018