Add To Favorites
LNJ8L4C28RAA Red 617nm LED Indication - Discrete 2.3V 4-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.59300 $15.93
25 1.22560 $30.64
100 1.10310 $110.31
250 0.98056 $245.14
500 0.83346 $416.73
1,000 0.68638 $686.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LNJ8L4C28RAACT-ND
Copy   LNJ8L4C28RAACT-ND
Quantity Available 1,067
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNJ8L4C28RAA

Copy   LNJ8L4C28RAA
Description LED RED CLEAR 4PLCC SMD
Copy   LED RED CLEAR 4PLCC SMD
Detailed Description

Red 617nm LED Indication - Discrete 2.3V 4-PLCC

Copy   Red 617nm LED Indication - Discrete 2.3V 4-PLCC
Documents & Media
Datasheets LNJ8L4C28RAA Spec
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL Mult Devices EOL 27/Jul/2018
Manufacturer Product Page LNJ8L4C28RAA View All Specifiations
PCN Part Status Change Mult Devices 05/Jul/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1810mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2.3V
Current - Test 50mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 617nm
Wavelength - Peak 623nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.95mm
Base Part Number LNJ8L4C28
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names LNJ8L4C28RAACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ8L4C28RAATR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.59278

01:54:23 1/23/2019