Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.44000 $4.40
25 0.35920 $8.98
100 0.28740 $28.74
250 0.24252 $60.63
500 0.20658 $103.29
1,000 0.16168 $161.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P11519CT-ND
Copy   P11519CT-ND
Quantity Available 2,816
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNJ816C83RA

Copy   LNJ816C83RA
Description LED ORANGE MICROLENS SMD
Copy   LED ORANGE MICROLENS SMD
Detailed Description

Orange LED Indication - Discrete 2.03V 1206 (3216 Metric)

Copy   Orange  LED Indication - Discrete 2.03V 1206 (3216 Metric)
Documents & Media
Datasheets LNJ816C83RA
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Orange
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 48mcd
Lens Style Round with Flat Top
Lens Size 1.70mm Dia
Voltage - Forward (Vf) (Typ) 2.03V
Current - Test 10mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 630nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Microlens Type
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
Base Part Number LNJ*16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P11519CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P11519DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,816 - Immediate
  • Unit Price: Digi-Reel®

20:56:58 11/13/2018