Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.48900 $4.89
25 0.40720 $10.18
100 0.35080 $35.08
250 0.31324 $78.31
500 0.26938 $134.69
1,000 0.20798 $207.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P11534CT-ND
Copy   P11534CT-ND
Quantity Available 1,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNJ811R88RA

Copy   LNJ811R88RA
Description LED ORANGE 3216 SMD
Copy   LED ORANGE 3216 SMD
Detailed Description

Orange LED Indication - Discrete 1.9V 1206 (3216 Metric)

Copy   Orange  LED Indication - Discrete 1.9V 1206 (3216 Metric)
Documents & Media
Datasheets LNJ811R88RA
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Orange
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 6.5mcd
Lens Style Round with Flat Top
Lens Size 1.70mm Dia
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 10mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 620nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 3216 Type
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
Base Part Number LNJ*11
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P11534CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P11534DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,057 - Immediate
  • Unit Price: Digi-Reel®

23:06:27 11/18/2018