Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.06000 $7.06
10 6.39700 $63.97
25 5.06400 $126.60
100 4.26450 $426.45
250 3.99796 $999.49
500 3.66478 $1,832.39
1,000 3.46489 $3,464.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P11593CT-ND
Copy   P11593CT-ND
Quantity Available 2,709
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNJ717W80RA1

Copy   LNJ717W80RA1
Description LED BLUE/GRN/ORG TSS LED SMD
Copy   LED BLUE/GRN/ORG TSS LED SMD
Detailed Description

Blue, Green, Orange 472nm Blue, 535nm Green, 605nm Orange LED Indication - Discrete 3.1V Blue, 3.1V Green, 1.95V Orange 4-SMD, No Lead, TSS-3

Copy   Blue, Green, Orange 472nm Blue, 535nm Green, 605nm Orange LED Indication - Discrete 3.1V Blue, 3.1V Green, 1.95V Orange 4-SMD, No Lead, TSS-3
Documents & Media
Datasheets LNJ717W80RA1
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Blue, Green, Orange
Configuration Common Anode
Lens Color -
Lens Transparency -
Millicandela Rating 30mcd Blue, 85mcd Green, 45mcd Orange
Lens Style Rectangle with Flat Top
Lens Size 2.10mm x 1.15mm
Voltage - Forward (Vf) (Typ) 3.1V Blue, 3.1V Green, 1.95V Orange
Current - Test 5mA Blue, 5mA Green, 10mA Orange
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 472nm Blue, 535nm Green, 605nm Orange
Wavelength - Peak 470nm Blue, 525nm Green, 615nm Orange
Features -
Package / Case 4-SMD, No Lead, TSS-3
Supplier Device Package TSS Type LED
Size / Dimension 2.10mm L x 1.60mm W
Height (Max) 0.65mm
Base Part Number LNJ717
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P11593CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11593TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.08933
  • Digi-Reel® ? : P11593DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,709 - Immediate
  • Unit Price: Digi-Reel®

16:26:19 11/20/2018