Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P628CT-ND
Quantity Available 9,067
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ651C4WRA

Description LED GREEN 2SMD
Detailed Description

Green LED Indication - Discrete 3V 2-SMD, J-Lead

Documents & Media
Datasheets LNJ651C4WRA
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Green
Lens Color -
Lens Transparency -
Millicandela Rating 60mcd
Lens Style/Size Rectangle with Domed Top
Voltage - Forward (Vf) (Typ) 3V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 525nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.40mm
Base Part Number LNJ*51
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names P628CT

03:11:33 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.96700 $19.67
25 1.45960 $36.49
100 1.26920 $126.92
250 1.14228 $285.57
500 1.01534 $507.67
1,000 0.87256 $872.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P628TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.74997
  • Digi-Reel® ? : P628DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,067 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback