Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P11590CT-ND
Quantity Available 878
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ115W86RA

Description LED GREEN/RED DIFFUSED SMD
Detailed Description

Green, Red LED Indication - Discrete 3V Green, 1.72V Red 0605 (1613 Metric)

Documents & Media
Datasheets LNJ115W86RA
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Green, Red
Configuration Independent
Lens Color White
Lens Transparency Diffused
Millicandela Rating 34mcd Green, 6.7mcd Red
Lens Style/Size Rectangle with Flat Top, 1.10mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3V Green, 1.72V Red
Current - Test 5mA Green, 10mA Red
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 525nm Green, 655nm Red
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 1.25mm W
Height (Max) 0.65mm
Base Part Number LNJ115W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P11590CT

23:28:44 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.53900 $25.39
25 1.88400 $47.10
100 1.63820 $163.82
250 1.47440 $368.60
500 1.31060 $655.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P11590DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 878 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback