Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P16844CT-ND
Quantity Available 1,496
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ03004BLD1

Description LED WARM WHITE 2700K 82CRI 1212
Detailed Description

LED Lighting - White, Warm 2700K 2.95V 60mA 1212 (3030 Metric)

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 24 lm (20 lm ~ 28 lm)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 136 lm/W
CRI (Color Rendering Index) 82 (Typ)
Current - Max 120mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3230
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 25°C/W
Base Part Number LNJ03004
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P16844CT

01:29:15 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.52100 $5.21
25 0.43440 $10.86
100 0.37420 $37.42
250 0.33412 $83.53
500 0.28734 $143.67
1,000 0.22186 $221.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16844TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.18225
  • Digi-Reel® ? : P16844DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback