Photo Not Available
LN06302P LED Circuit Board Indicator Bar - 6 Wide, SIP Green (x 6) Diffused, Tinted 2.2V 20mA Rectangle with Flat Top, 5.30mm x 1.80mm Through Hole
Product Overview
Digi-Key Part Number P529-ND
Copy   P529-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LN06302P

Copy   LN06302P
Description LED GREEN 6-ELEMENT ARRAY
Copy   LED GREEN 6-ELEMENT ARRAY
Detailed Description

LED Circuit Board Indicator Bar - 6 Wide, SIP Green (x 6) Diffused, Tinted 2.2V 20mA Rectangle with Flat Top, 5.30mm x 1.80mm Through Hole

Copy   LED Circuit Board Indicator Bar - 6 Wide, SIP Green (x 6) Diffused, Tinted 2.2V 20mA Rectangle with Flat Top, 5.30mm x 1.80mm Through Hole
Documents & Media
Datasheets LN06202P,302P,402P
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Bulk ?
Part Status Obsolete
Color Green (x 6)
Wavelength - Peak 565nm
Configuration Bar - 6 Wide, SIP
Current 20mA
Millicandela Rating 1.5mcd
Viewing Angle -
Lens Type Diffused, Tinted
Lens Style Round with Domed Top
Lens Size 3.00mm Dia
Voltage Rating 2.2V
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names P529

10:58:03 7/20/2019