Add To Favorites
FL5252050R P-Channel 20V 2.1A (Ta) 600mW (Ta) Surface Mount Mini5-G3-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14847 $445.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FL5252050R-ND
Copy   FL5252050R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FL5252050R

Copy   FL5252050R
Description MOSFET P-CH 20V 2.1A SC-74A
Copy   MOSFET P-CH 20V 2.1A SC-74A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

P-Channel 20V 2.1A (Ta) 600mW (Ta) Surface Mount Mini5-G3-B

Copy   P-Channel 20V 2.1A (Ta) 600mW (Ta) Surface Mount Mini5-G3-B
Documents & Media
Datasheets FL5252050R
Featured Product Wearables Technology Components
Manufacturer Product Page FL525205 View All Specifications
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Rds On (Max) @ Id, Vgs 130 mOhm @ 1A, 4V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 400pF @ 10V
FET Feature -
Power Dissipation (Max) 600mW (Ta)
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Mini5-G3-B
Package / Case SC-74A, SOT-753
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

01:38:15 12/14/2018