USD
Favorite

FJ3P02100L P-Channel 20V 4.4A (Ta) Surface Mount 3-PMCP
Price & Procurement
6,602 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.92000 $9.20
100 0.71730 $71.73
500 0.59258 $296.29
1,000 0.46782 $467.82
2,500 0.43663 $1,091.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FJ3P02100LTR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 0
  • Unit Price: $0.40272
  • Digi-Reel®  : FJ3P02100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,602 - Immediate
  • Unit Price: Digi-Reel®

FJ3P02100L

Datasheet
Digi-Key Part Number FJ3P02100LCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FJ3P02100L
Copy  
Description MOSFET P CH 20V 4.4A PMCP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

P-Channel 20V 4.4A (Ta) Surface Mount 3-PMCP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Cut Tape (CT) 
Part Status Active
Input Capacitance (Ciss) (Max) @ Vds 3000pF @ 10V
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2V, 4.5V
Rds On (Max) @ Id, Vgs 12.5mOhm @ 3.7A, 4.5V
Vgs(th) (Max) @ Id 1.05V @ 1mA
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-PMCP
Package / Case 3-SMD, Non-Standard
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FJ3P02100LCT