USD
Favorite

FC6B21150L1 Power Switch/Driver 1:1 N-Channel 8A 6-SMD
Price & Procurement
815 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.85100 $8.51
25 0.80760 $20.19
100 0.60560 $60.56
250 0.59988 $149.97
500 0.51336 $256.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P18972TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.41818
  • Digi-Reel®  : P18972DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 815 - Immediate
  • Unit Price: Digi-Reel®

FC6B21150L1

Datasheet
Digi-Key Part Number P18972CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FC6B21150L1
Copy  
Description IC PWR DRIVER N-CHANNEL 1:1 6SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 8A 6-SMD

Copy  
Documents & Media
Datasheets FC6B21150L1 Datasheet
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 12V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 8A
Rds On (Typ) 4mOhm
Input Type -
Features -
Fault Protection -
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package 6-SMD
Package / Case 6-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P18972CT