USD
Favorite

Price & Procurement
32,669 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50800 $5.08
25 0.44440 $11.11
100 0.38100 $38.10
250 0.33020 $82.55
500 0.27940 $139.70
1,000 0.21590 $215.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P472ZJTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.15240
  • Cut Tape (CT)  : P472ZJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,669 - Immediate
  • Unit Price: $0.16000

EZJ-S2YD472

Datasheet
Digi-Key Part Number P472ZJDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EZJ-S2YD472
Copy  
Description VARISTOR 50V 0805
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

50V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 30V
Varistor Voltage (Typ) 50V
Energy -
Number of Circuits 1
Capacitance @ Frequency 4700pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SML-D12U8WT86

LED RED DIFFUSED 0603 SMD

Rohm Semiconductor

$0.31000 Details

BLM18BD121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

$0.10000 Details

J0006D21NL

CONN JACK 1PORT 100 BASE-TX PCB

Pulse Electronics Network

$5.80000 Details

1734366-4

CONN RCPT USB2.0 TYPEA 4POS VERT

TE Connectivity AMP Connectors

$1.23000 Details
Additional Resources
Standard Package 1
Other Names P472ZJDKR