USD
Favorite

EZJ-P0V270RA 27V 1A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Price & Procurement
9,879 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36200 $3.62
25 0.29760 $7.44
100 0.23800 $23.80
250 0.17312 $43.28
500 0.14066 $70.33
1,000 0.10820 $108.20
2,500 0.09738 $243.45
5,000 0.09197 $459.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 10-EZJ-P0V270RATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.08386
  • Cut Tape (CT)  : 10-EZJ-P0V270RACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,879 - Immediate
  • Unit Price: $0.51000

EZJ-P0V270RA

Datasheet
Digi-Key Part Number 10-EZJ-P0V270RADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EZJ-P0V270RA
Copy  
Description VARISTOR 27V 20PF 0402
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

27V 1A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets EZJZ, EZJP Series Datasheet
Online Catalog EZJP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EZJP
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 16V
Varistor Voltage (Min) 24.3V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 29.7V
Current - Surge 1A
Energy -
Number of Circuits 1
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 10-EZJ-P0V270RADKR