USD
Favorite

EZJ-P0V270RA 27V 1A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Price & Procurement
9,879 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36200 $3.62
25 0.29760 $7.44
100 0.23800 $23.80
250 0.17312 $43.28
500 0.14066 $70.33
1,000 0.10820 $108.20
2,500 0.09738 $243.45
5,000 0.09197 $459.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 10-EZJ-P0V270RATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.08386
  • Digi-Reel®  : 10-EZJ-P0V270RADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,879 - Immediate
  • Unit Price: Digi-Reel®

EZJ-P0V270RA

Datasheet
Digi-Key Part Number 10-EZJ-P0V270RACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EZJ-P0V270RA
Copy  
Description VARISTOR 27V 20PF 0402
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

27V 1A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets EZJZ, EZJP Series Datasheet
Online Catalog EZJP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EZJP
Packaging Cut Tape (CT) 
Part Status Active
Maximum DC Volts 16V
Varistor Voltage (Min) 24.3V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 29.7V
Current - Surge 1A
Energy -
Number of Circuits 1
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 10-EZJ-P0V270RACT