Add To Favorites
Product Overview
Digi-Key Part Number PCN1001CT-ND
Copy   PCN1001CT-ND
Quantity Available 4,305
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZA-NPE470M

Copy   EZA-NPE470M
Description CAP ARRAY 47PF 25V E 2512
Copy   CAP ARRAY 47PF 25V E 2512
Detailed Description

47pF Bussed Capacitor 8 Array 25V E 2512 (6431 Metric), Concave

Copy   47pF Bussed Capacitor 8 Array 25V E 2512 (6431 Metric), Concave
Documents & Media
Datasheets EZA-NP
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EZA-NP
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 47pF
Tolerance ±20%
Voltage - Rated 25V
Dielectric Material Ceramic
Number of Capacitors 8
Circuit Type Bussed
Temperature Coefficient E
Ratings -
Mounting Type Surface Mount
Package / Case 2512 (6431 Metric), Concave
Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EZA-NPE470MT
PCN1001CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.70100 $17.01
100 1.29900 $129.90
500 0.98974 $494.87
1,000 0.86602 $866.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCN1001TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.72617
  • Digi-Reel® ? : PCN1001DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,305 - Immediate
  • Unit Price: Digi-Reel®

22:50:46 9/21/2018