Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCT10CT-ND
Quantity Available 2,981
Can ship immediately
Manufacturer

Manufacturer Part Number

EZA-CT10AAAJ

Description FILTER RC 22 OHM/10PF SMD
Detailed Description

RC EMI Filter 1st Order Low Pass 4 Channel R = 22 Ohms, C = 10pF 0805 (2012 Metric)

Documents & Media
Datasheets EZACT,DT,ST,SS,NT_EZASTB,SSB Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EZACT
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Low Pass
Filter Order 1st
Technology RC
Number of Channels 4
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 22
Values R = 22 Ohms, C = 10pF
ESD Protection No
Operating Temperature -25°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 12V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCT10CT

22:27:24 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.54700 $5.47
25 0.46880 $11.72
50 0.42180 $21.09
100 0.36710 $36.71
250 0.32804 $82.01
500 0.26554 $132.77
1,000 0.21478 $214.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCT10DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback