Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12200 $1.22
25 0.08400 $2.10
50 0.06540 $3.27
100 0.04680 $4.68
250 0.03648 $9.12
500 0.02898 $14.49
1,000 0.02057 $20.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y4561CT-ND
Copy   Y4561CT-ND
Quantity Available 22,176
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-V8V561JV

Copy   EXB-V8V561JV
Description RES ARRAY 4 RES 560 OHM 1206
Copy   RES ARRAY 4 RES 560 OHM 1206
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

560 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals

Copy   560 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Documents & Media
Datasheets EXB-xxV Series Datasheet
EXBV8V Spec
HTML Datasheet EXB-xxV Series Datasheet
Online Catalog EXB Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 560
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EXB-V8V103JV - Panasonic Electronic Components | Y4103CT-ND DigiKey Electronics
  • EXB-V8V103JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 10K OHM 1206
  • Unit Price $0.14000
  • Y4103CT-ND
Additional Resources
Standard Package ? 1
Other Names EXB-V8V561
EXBV8V561
Y4561CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y4561TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01445
  • Digi-Reel® ? : Y4561DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,176 - Immediate
  • Unit Price: Digi-Reel®

11:43:46 4/18/2019